846-090-521-807

Heilind Number:EDA846-090-521-807
Manufacturer:EDAC
Manufacturer Number:846-090-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-521-807

Detailed Description

Enhance connectivity in high-temperature environments with these specialized Card Edge Connectors. Designed for reliability and efficiency, they feature a vibrant green hue and are constructed with UL 94V-0 Diallyl Phthalate housing material for optimal performance. With a double-row configuration and 90 positions, these connectors ensure secure and seamless PCB connections. The copper alloy contact material guarantees durability, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, they can withstand temperatures ranging from -40 to 105°C, making them ideal for industrial applications. Elevate your connectivity solutions with these High Temp Card Edge Connectors.