846-090-521-808

Heilind Number:EDA846-090-521-808
Manufacturer:EDAC
Manufacturer Number:846-090-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-521-808

Detailed Description

Discover our top-of-the-line High Temp Card Edge Connectors, designed for seamless integration in your electronic systems. With a vibrant Green color and a durable housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both performance and safety. Featuring two rows and a total of 90 positions, they offer ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Suitable for a wide range of applications, these connectors have an amperage of 3A and can withstand temperatures ranging from -40 to 105°C. Whether you're working on a commercial project or a personal DIY endeavor, our Card Edge Connectors are the perfect choice for seamless and efficient PCB connections. Explore our full range of Products, including other essential connectors for your electronic needs.