846-090-521-812

Heilind Number:EDA846-090-521-812
Manufacturer:EDAC
Manufacturer Number:846-090-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-521-812

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Designed for optimal performance, they feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With two rows of copper alloy contacts providing a total of 90 positions, they offer seamless connectivity for your electronic components. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates secure attachment to your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your PCB assemblies with these high-quality connectors and experience efficient and dependable connectivity like never before.