846-090-522-212

Heilind Number:EDA846-090-522-212
Manufacturer:EDAC
Manufacturer Number:846-090-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-522-212

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors, designed for top performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, these connectors ensure reliable power transmission at an amperage of 3A. Featuring two rows and a total of 90 positions with a pitch of 0.125 inches, they offer efficient board-to-board PCB connections. Their straight mount orientation and wide operating temperature range from -40 to 105°C make them suitable for a variety of applications, from industrial machinery to telecommunications equipment. Trust in their quality and precision for seamless connectivity in your projects.