846-090-522-802

Heilind Number:EDA846-090-522-802
Manufacturer:EDAC
Manufacturer Number:846-090-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-522-802

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate for enhanced safety. With two rows of Copper Alloy contacts and a .125-inch pitch, they offer reliable signal transmission in demanding environments. Featuring 90 positions and straight mount orientation, they are ideal for board-to-board PCB connections. With an operating temperature range of -40 to 105°C, they ensure seamless functionality even in extreme conditions. Upgrade your PCB assemblies with these robust connectors for guaranteed performance.