846-090-522-808

Heilind Number:EDA846-090-522-808
Manufacturer:EDAC
Manufacturer Number:846-090-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-522-808

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a 3A amperage rating, they ensure reliable power transmission. The two rows of 90 copper alloy contacts offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches, guaranteeing efficient signal transfer. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Their straight mount orientation makes installation a breeze, perfect for a variety of PCB layouts. Elevate your connectivity solutions with our high-quality Card Edge Connectors.