846-090-540-212

Heilind Number:EDA846-090-540-212
Manufacturer:EDAC
Manufacturer Number:846-090-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-540-212

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These connectors feature a vibrant green color and are constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and resistance to high temperatures. With a 3A amperage rating, they provide reliable power transmission for your applications. The two-row design with 90 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal integrity. With a pitch of .125 inches and row spacing of .2 inches, these connectors are ideal for board-to-board PCB connections. Their straight mount orientation allows for easy installation, and they can operate seamlessly in a wide temperature range from -40 to 105 °C. Trust in our Card Edge Connectors for efficient and secure PCB connectivity in any project.