846-090-540-802

Heilind Number:EDA846-090-540-802
Manufacturer:EDAC
Manufacturer Number:846-090-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-540-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors in a sleek green hue. These connectors feature a robust design with a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of Copper Alloy contacts, each capable of carrying 3A of current, they provide reliable power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating a generous 90 positions for comprehensive connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Whether you need to streamline data transfer or power distribution on your PCBs, our Card Edge Connectors deliver superior performance with a straight mount orientation, making installation a breeze. Trust in our high-quality connectors to optimize your electronic systems efficiently.