846-090-540-808

Heilind Number:EDA846-090-540-808
Manufacturer:EDAC
Manufacturer Number:846-090-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-540-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission up to 3A. With a pitch of 0.125 inches and 90 positions spread across two rows, they offer versatile PCB-to-board connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Their straight mount orientation and vibrant green color make them easy to identify and install. Upgrade your connectivity solutions with these robust and high-performance Card Edge Connectors.