846-090-541-201

Heilind Number:EDA846-090-541-201
Manufacturer:EDAC
Manufacturer Number:846-090-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-541-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .125 inches and two rows of 90 positions, they offer ample connectivity options for your PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for demanding industrial settings. The vibrant green color adds visual distinction, while the straight mount orientation simplifies installation. Trust in the superior performance of these connectors for seamless board-to-board connections.