846-090-541-204

Heilind Number:EDA846-090-541-204
Manufacturer:EDAC
Manufacturer Number:846-090-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-541-204

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of contact points featuring Copper Alloy material, they offer reliable power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 90 positions available. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in our innovative design to streamline your PCB connectivity needs with ease and efficiency.