846-090-541-802

Heilind Number:EDA846-090-541-802
Manufacturer:EDAC
Manufacturer Number:846-090-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-541-802

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they provide reliable power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board, while the 90 positions cater to multiple connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee stability in various environments. Perfect for board-to-board PCB setups, they boast a straight mount orientation for easy installation. Upgrade your connectivity solutions with these high-performing Card Edge Connectors.