846-090-555-212

Heilind Number:EDA846-090-555-212
Manufacturer:EDAC
Manufacturer Number:846-090-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-555-212

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for secure and reliable board-to-board connections. With a vibrant green color and a maximum amperage of 3 A, these connectors are designed for high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate, they ensure durability and safety. Featuring two rows and 90 positions, they offer ample connectivity options with a pitch of .125 in and row spacing of .2 in. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation allows for easy installation. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for use in a variety of industrial settings. Upgrade your PCBs with these top-quality Card Edge Connectors for seamless and efficient electronic connections.