846-090-555-802

Heilind Number:EDA846-090-555-802
Manufacturer:EDAC
Manufacturer Number:846-090-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-555-802

Detailed Description

Elevate your high-temperature connectivity with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color. With a maximum amperage of 3A, they ensure reliable power transmission. The Copper Alloy contact material guarantees secure and efficient connections, while the 2-row design with 90 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and stable PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications that require high reliability. Choose these Card Edge Connectors for top-tier performance in your PCB connectivity solutions.