846-090-555-808

Heilind Number:EDA846-090-555-808
Manufacturer:EDAC
Manufacturer Number:846-090-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-555-808

Detailed Description

Enhance connectivity and performance in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, they provide secure and efficient connections for your PCBs. Offering 90 positions, they accommodate a wide range of applications, while their straight mount orientation and compact design optimize space utilization. Rated for operation in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and demanding settings. Elevate your connectivity solutions with these rugged and high-performance Card Edge Connectors.