846-090-556-207

Heilind Number:EDA846-090-556-207
Manufacturer:EDAC
Manufacturer Number:846-090-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors boast a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a double-row configuration and 90 positions, they ensure efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, they are ideal for a variety of applications. Trust in our connectors for secure and efficient board-to-board connections.