846-090-556-212

Heilind Number:EDA846-090-556-212
Manufacturer:EDAC
Manufacturer Number:846-090-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even at extreme temperatures ranging from -40 to 105 °C. With a green color for easy identification, they offer a secure and efficient connection with a current rating of 3 A. The copper alloy contact material provides excellent conductivity, while the two rows of 90 positions each, with a pitch of .125 in, and row spacing of .2 in, allow for versatile and seamless board-to-board connections. Suitable for straight mounting orientation, these connectors are a perfect choice for various applications in the electronics industry. Elevate your connectivity solutions with our high-quality Card Edge Connectors.