846-090-556-802

Heilind Number:EDA846-090-556-802
Manufacturer:EDAC
Manufacturer Number:846-090-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-556-802

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a current rating of 3A and copper alloy contacts, they provide secure and efficient power transmission. Offering a total of 90 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, they enable precise and seamless board-to-board connections. The straight mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Elevate your PCB assembly with our high-performance Card Edge Connectors.