846-090-556-808

Heilind Number:EDA846-090-556-808
Manufacturer:EDAC
Manufacturer Number:846-090-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-556-808

Detailed Description

Enhance your high-temperature connectivity with these Green Card Edge Connectors, meticulously designed for efficiency and durability. Boasting a 3 A amperage capacity, they ensure reliable power transmission in demanding environments. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees compliance with stringent safety standards. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, and .2-inch row spacing, they offer seamless integration for your PCB connections. With a total of 90 positions, these connectors provide ample room for your connectivity needs. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures consistent performance in various conditions. Ideal for high-stress applications, these connectors are a must-have for professionals in the electronics industry. Elevate your design projects with the unparalleled quality and performance of these essential components.