846-090-556-812

Heilind Number:EDA846-090-556-812
Manufacturer:EDAC
Manufacturer Number:846-090-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-556-812

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they provide reliable power transmission for your devices. The dual-row layout with 90 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade to our Card Edge Connectors today and experience enhanced connectivity like never before.