846-090-558-212

Heilind Number:EDA846-090-558-212
Manufacturer:EDAC
Manufacturer Number:846-090-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-558-212

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a sleek green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a dual-row configuration, they offer exceptional versatility in circuitry layouts. The contacts, made of durable Copper Alloy, ensure reliable power transmission at a current rating of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless integration. With a total of 90 positions, these connectors support complex connectivity requirements. Their right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Trust in these connectors for efficient and secure board-to-board connections in your electronic assemblies.