846-090-558-802

Heilind Number:EDA846-090-558-802
Manufacturer:EDAC
Manufacturer Number:846-090-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-558-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green color and are capable of handling up to 3 A of power. The housing is made from UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, each spaced at .125 inches and .2 inches apart, they provide secure and efficient connectivity for your boards. Offering a total of 90 positions, these connectors are suitable for a wide range of applications. Their right angle mount orientation allows for easy integration into your designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for use in various environments. Upgrade your systems with these high-quality connectors and experience seamless performance every time.