846-090-558-803

Heilind Number:EDA846-090-558-803
Manufacturer:EDAC
Manufacturer Number:846-090-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-558-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and a two-row layout, providing ample space for 90 positions. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are ensured. The UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material guarantee reliability even in harsh conditions. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Choose the right angle mount orientation for seamless integration into your PCB setup. Trust in our connectors for optimal performance and longevity in your projects.