846-090-559-212

Heilind Number:EDA846-090-559-212
Manufacturer:EDAC
Manufacturer Number:846-090-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-559-212

Detailed Description

Enhance your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for maximum reliability, they boast a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in challenging environments. With a double-row configuration and a total of 90 positions, these connectors offer ample connectivity options. The Copper Alloy contacts, paired with a pitch of .125 inches and row spacing of .2 inches, guarantee secure and efficient data transfer. Their Right Angle mount orientation further enhances installation flexibility. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring durable and high-performance board-to-board connections. Elevate your PCB assembly with these top-tier components, a vital addition to any engineer's toolkit.