846-090-560-802

Heilind Number:EDA846-090-560-802
Manufacturer:EDAC
Manufacturer Number:846-090-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-090-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-090-560-802

Detailed Description

Explore our High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. With a sleek green finish, these connectors offer reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, they ensure safety and durability. Featuring two rows and 90 positions, they provide ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your connectivity with these essential components.