846-092-520-202

Heilind Number:EDA846-092-520-202
Manufacturer:EDAC
Manufacturer Number:846-092-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-520-202

Detailed Description

Enhance your high-temperature PCB connection needs with our Green High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a double-row configuration with a total of 92 positions, ensuring ample connectivity options. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and flame resistance. Each connector is precisely crafted with Copper Alloy contact material, guaranteeing efficient power transmission at a maximum amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, they enable seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications where thermal stability is paramount. Choose straight mount orientation for easy installation in your setup. Elevate your connectivity solutions with these high-performance Card Edge Connectors.