846-092-520-203

Heilind Number:EDA846-092-520-203
Manufacturer:EDAC
Manufacturer Number:846-092-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-520-203

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connectors. Designed for seamless integration in electronic devices, these connectors boast a vibrant green hue and a robust construction made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row setup and 92 positions available, they offer ample room for efficient data transfer. The Copper Alloy contact material guarantees reliable performance, even in demanding environments. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in their straight mount orientation for easy installation and a secure connection every time. Elevate your connectivity game with our High Temp Card Edge Connectors.