846-092-520-212

Heilind Number:EDA846-092-520-212
Manufacturer:EDAC
Manufacturer Number:846-092-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-520-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer a seamless fit with a pitch of .125 inches and row spacing of .2 inches. With a dual-row design and 92 positions, they provide ample connectivity for your applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure both durability and conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Trust in our high-quality connectors for efficient board-to-board connections that meet your performance needs.