846-092-520-804

Heilind Number:EDA846-092-520-804
Manufacturer:EDAC
Manufacturer Number:846-092-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-520-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for durability, these connectors feature a rugged housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance in high-temperature environments. With two rows and 92 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, these connectors are ideal for demanding industrial and automotive settings. Upgrade your PCB assemblies with these high-quality connectors for seamless board-to-board connections.