846-092-520-808

Heilind Number:EDA846-092-520-808
Manufacturer:EDAC
Manufacturer Number:846-092-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-520-808

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, specially designed for demanding applications. With a vibrant green color, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in extreme operating conditions. Featuring two rows of contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity for your PCBs. Crafted from durable Copper Alloy, these connectors can handle a current of up to 3 A with ease. With 92 positions available, they provide ample room for your connections, while their straight mount orientation offers convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of environments. Upgrade your PCB setup with these top-of-the-line Card Edge Connectors and experience unparalleled performance and durability.