846-092-521-201

Heilind Number:EDA846-092-521-201
Manufacturer:EDAC
Manufacturer Number:846-092-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a sleek green finish. Designed for high-performance applications, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring reliable power transmission. With two rows and 92 positions, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your assembly with these high-quality connectors, essential for seamless board-to-board connections in your electronic designs.