846-092-521-207

Heilind Number:EDA846-092-521-207
Manufacturer:EDAC
Manufacturer Number:846-092-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-521-207

Detailed Description

Elevate your PCB connections with our high temp card edge connectors, designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, these connectors ensure reliable power transmission at a maximum amperage of 3A. With a pitch of .125 inches and two rows of 92 positions, they offer seamless integration for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality even in extreme conditions. Choose our green connectors for a high-quality solution that prioritizes both performance and durability.