846-092-521-208

Heilind Number:EDA846-092-521-208
Manufacturer:EDAC
Manufacturer Number:846-092-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-521-208

Detailed Description

Enhance your high-temperature PCB connections with our two-row Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a contact pitch of .125 inches and row spacing of .2 inches, they offer precise connectivity for up to 92 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose these Green connectors for a dependable and long-lasting solution in your PCB designs.