846-092-521-212

Heilind Number:EDA846-092-521-212
Manufacturer:EDAC
Manufacturer Number:846-092-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-521-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking green. Designed for high performance, these connectors boast a 3 A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material. With two rows and a total of 92 positions, they offer seamless connection for your electronic projects. Crafted from copper alloy, the contacts ensure reliable signal transmission, while the .125 inch pitch and .2 inch row spacing provide efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Choose straight mount orientation for easy installation. Explore our range of products and elevate your connectivity game with confidence.