846-092-521-802

Heilind Number:EDA846-092-521-802
Manufacturer:EDAC
Manufacturer Number:846-092-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-521-802

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, engineered for exceptional performance in demanding environments. Featuring a vibrant green color, these connectors boast a rugged construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in extreme conditions. With a dual-row design and a total of 92 positions, they offer ample connectivity options for your applications. The copper alloy contact material and .125-inch pitch deliver efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for critical systems. Upgrade your setup with these top-tier connectors, perfect for applications in industries such as telecommunications, automotive, and more.