846-092-521-807

Heilind Number:EDA846-092-521-807
Manufacturer:EDAC
Manufacturer Number:846-092-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-521-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant Green color and a sleek housing made of UL 94V-0 Diallyl Phthalate. With a robust amperage rating of 3 A, they ensure reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the 2-row configuration with 92 positions offers ample connectivity options. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors are perfect for high-density applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.