846-092-521-808

Heilind Number:EDA846-092-521-808
Manufacturer:EDAC
Manufacturer Number:846-092-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-521-808

Detailed Description

Discover our high temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually striking but also boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring enhanced safety and durability. With a current rating of 3 A and copper alloy contact material, they guarantee efficient power transmission. Perfect for PCB applications, these connectors offer a dual-row design with a total of 92 positions, allowing for seamless connectivity. The .125 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Explore our full range of connectors for more options to suit your needs.