846-092-521-812

Heilind Number:EDA846-092-521-812
Manufacturer:EDAC
Manufacturer Number:846-092-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-521-812

Detailed Description

Upgrade your PCB connections with our high-temp card edge connectors in a vibrant green hue. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and durable copper alloy contacts, these connectors are built to withstand the toughest conditions. Featuring two rows, 92 positions, and a pitch of .125 inches, they ensure efficient and reliable board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in their 3A amperage rating for optimal performance, whether in industrial machinery or consumer electronics. Elevate your connectivity game with these top-of-the-line components.