846-092-522-202

Heilind Number:EDA846-092-522-202
Manufacturer:EDAC
Manufacturer Number:846-092-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-522-202

Detailed Description

Upgrade your circuit board connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With two rows of 92 positions and a pitch of .125 inches, they offer ample space for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for various industrial applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with these high-quality connectors.