846-092-522-203

Heilind Number:EDA846-092-522-203
Manufacturer:EDAC
Manufacturer Number:846-092-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-522-203

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, ensuring optimal performance. With a double-row configuration, they offer 92 positions for seamless data transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the industrial and electronic sectors. Trust in our green Card Edge Connectors for efficient and secure board-to-board connections.