846-092-522-207

Heilind Number:EDA846-092-522-207
Manufacturer:EDAC
Manufacturer Number:846-092-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-522-207

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a double-row configuration and 92 positions, they provide ample connectivity for your applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial and commercial projects. Their straight mount orientation and green color make them easy to integrate into your PCB design. Trust in our connectors to deliver consistent power with a 3A amperage rating, meeting the needs of your high-performance systems. Elevate your connectivity with these essential components.