846-092-522-208

Heilind Number:EDA846-092-522-208
Manufacturer:EDAC
Manufacturer Number:846-092-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-522-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and efficient solution for your electronic projects. With a 3 A amperage rating, they ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they guarantee durability and longevity. The dual-row design with 92 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in the industrial and electronics sectors. Upgrade your connectivity with these high-quality connectors, a must-have in any engineer's toolkit.