846-092-522-212

Heilind Number:EDA846-092-522-212
Manufacturer:EDAC
Manufacturer Number:846-092-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-522-212

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually striking but also reliably functional, with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they offer superior durability and fire resistance. With two rows of contacts made of high-quality Copper Alloy, these connectors ensure secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the 92 positions offer ample connectivity options. Suitable for straight mounting, these connectors can withstand a wide operating temperature range from -40 to 105 °C, making them ideal for a variety of applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity game with these top-of-the-line Card Edge Connectors.