846-092-522-802

Heilind Number:EDA846-092-522-802
Manufacturer:EDAC
Manufacturer Number:846-092-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-522-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With a contact material of Copper Alloy, they guarantee reliable conductivity. The connectors offer a double-row configuration with a total of 92 positions, perfect for complex circuitry setups. Operating seamlessly in high temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Their straight mount orientation and .125-inch pitch make installation a breeze, while a .2-inch row spacing allows for efficient board-to-board connections. Upgrade your connectivity solutions with these top-of-the-line connectors.