846-092-522-803

Heilind Number:EDA846-092-522-803
Manufacturer:EDAC
Manufacturer Number:846-092-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-522-803

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors boast a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they provide reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering seamless integration. Featuring 92 positions in total, they allow for versatile connections. Their straight mount orientation simplifies installation, while their broad operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB connections with these top-of-the-line connectors.