846-092-522-804

Heilind Number:EDA846-092-522-804
Manufacturer:EDAC
Manufacturer Number:846-092-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-522-804

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors in striking green. Designed for optimum performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they offer secure power transmission. The double-row design with 92 positions allows for efficient data transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for robust and dependable board-to-board connections. Ideal for a variety of applications, they are a versatile addition to your electronic projects. Explore the possibilities with our High Temp Card Edge Connectors.