846-092-522-807

Heilind Number:EDA846-092-522-807
Manufacturer:EDAC
Manufacturer Number:846-092-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-522-807

Detailed Description

Enhance your high temperature PCB applications with our durable green Card Edge Connectors. Designed for reliable performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient connections. With a dual-row design and 92 positions, they offer ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Upgrade your setup with these essential components for seamless board-to-board connections.