846-092-522-812

Heilind Number:EDA846-092-522-812
Manufacturer:EDAC
Manufacturer Number:846-092-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-522-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Engineered for durability and performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a contact material of Copper Alloy, they guarantee secure and efficient power transmission. Boasting two rows and 92 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Suitable for a wide range of industries, these connectors have an operating temperature range of -40 to 105°C, making them ideal for demanding environments. Trust in our high-quality products to streamline your board-to-board connections.