846-092-526-201

Heilind Number:EDA846-092-526-201
Manufacturer:EDAC
Manufacturer Number:846-092-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-526-201

Detailed Description

Elevate your high-temperature connectivity solutions with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3A. With two rows and 92 positions on a .125-inch pitch, they offer ample connectivity options for your PCB assemblies. The straight mount orientation and .2-inch row spacing make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality under extreme conditions. Trust in our high-quality connectors for seamless board-to-board connections in your applications.