846-092-526-204

Heilind Number:EDA846-092-526-204
Manufacturer:EDAC
Manufacturer Number:846-092-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-092-526-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-092-526-204

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, they boast UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable performance even in harsh environments. With two rows and a total of 92 positions, these connectors offer ample connectivity options for your PCB needs. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature applications. Whether you're working on a commercial project or a personal DIY endeavor, these connectors, categorized under Board To Board PCB Connectors, are a must-have for any electronics enthusiast. Choose the convenience of straight mount orientation and elevate your connectivity game with these essential components.